ML4K-67130V-70SHXXX
Matra MHS
Description: Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48

Overview of ML4K-67130V-70SHXXX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ML4K-67130V-70SHXXX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML4K-67130V-70SHXXX by Matra MHS

ML4K-67130V-70SHXXX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
INTERRUPT FLAG; ARBITER
JESD-30 Code
S-CQCC-N48
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. ML4K-67130V-70SHXXX
    Matra MHS
    Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48
    VS

Alternate Parts for ML4K-67130V-70SHXXX

This table gives cross-reference parts and alternative options found for ML4K-67130V-70SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4K-67130V-70SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM4K-67130V-55SHXXX:R Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation ML4K-67130V-70SHXXX vs AM4K-67130V-55SHXXX:R
IL4K-671342L-25:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors ML4K-67130V-70SHXXX vs IL4K-671342L-25:RD
AL4K-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS ML4K-67130V-70SHXXX vs AL4K-67130L-45
MLKK-671342L-45 Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, Temic Semiconductors ML4K-67130V-70SHXXX vs MLKK-671342L-45
SM4K-67130V-45P883:R Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation ML4K-67130V-70SHXXX vs SM4K-67130V-45P883:R
IL4K-671342L-25SHXXX:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors ML4K-67130V-70SHXXX vs IL4K-671342L-25SHXXX:RD
CMKK-671342L-25:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation ML4K-67130V-70SHXXX vs CMKK-671342L-25:RD
MM4K-67140L-55CB Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 Matra MHS ML4K-67130V-70SHXXX vs MM4K-67140L-55CB
SMKK-671342V-45FHXXX:D Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation ML4K-67130V-70SHXXX vs SMKK-671342V-45FHXXX:D
MM4K-671342V-20SHXXX:R Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors ML4K-67130V-70SHXXX vs MM4K-671342V-20SHXXX:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML4K-67130V-70SHXXX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML4K-67130V-70SHXXX by Matra MHS

Select Manufacturer
Which Manufacturer of ML4K-67130V-70SHXXX would you like to use for your alert(s)?
  • Please alert me when ML4K-67130V-70SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML4K-67130V-70SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML4K-67130V-70SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML4K-67130V-70SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML4K-67130V-70SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML4K-67130V-70SHXXX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: