Part Details for IDT7134SA25J by Integrated Device Technology Inc
Overview of IDT7134SA25J by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7134SA25J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 4Kx8, 52 Pin, Plastic, LDCC | 14 |
|
$11.8500 / $15.8000 | Buy Now |
|
ComSIT USA | HIGH-SPEED 4K X 8 DUAL-PORT STATIC SRAM Multi-Port SRAM, 4KX8, 25ns, CMOS, PQCC52 RoHS: Not Compliant |
|
|
RFQ |
Part Details for IDT7134SA25J
IDT7134SA25J CAD Models
IDT7134SA25J Part Data Attributes
|
IDT7134SA25J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7134SA25J
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for IDT7134SA25J
This table gives cross-reference parts and alternative options found for IDT7134SA25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7134SA25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7134LA25JGI | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, MS-018AD, LCC-52 | Integrated Device Technology Inc | IDT7134SA25J vs IDT7134LA25JGI |
IDT7134LA25JB | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7134SA25J vs IDT7134LA25JB |
IDT7134LA25JGB | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, MS-018AD, LCC-52 | Integrated Device Technology Inc | IDT7134SA25J vs IDT7134LA25JGB |
7134LA25JG8 | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7134SA25J vs 7134LA25JG8 |
7134SA25JB8 | Multi-Port SRAM, 4KX8, 25ns, CMOS, PQCC52 | Integrated Device Technology Inc | IDT7134SA25J vs 7134SA25JB8 |
IDT7134SA25JGB8 | Multi-Port SRAM, 4KX8, 25ns, CMOS, PQCC52 | Integrated Device Technology Inc | IDT7134SA25J vs IDT7134SA25JGB8 |
IDT7134SA25JG8 | Multi-Port SRAM, 4KX8, 25ns, CMOS, PQCC52 | Integrated Device Technology Inc | IDT7134SA25J vs IDT7134SA25JG8 |
7134LA25J8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT7134SA25J vs 7134LA25J8 |
7134SA25JGB | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7134SA25J vs 7134SA25JGB |
IDT7134LA25JI | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7134SA25J vs IDT7134LA25JI |