Part Details for IDT7132LA55L by Integrated Device Technology Inc
Overview of IDT7132LA55L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7132LA55L
IDT7132LA55L CAD Models
IDT7132LA55L Part Data Attributes
|
IDT7132LA55L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7132LA55L
Integrated Device Technology Inc
Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, LCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for IDT7132LA55L
This table gives cross-reference parts and alternative options found for IDT7132LA55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7132LA55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM4K-67142L-55SHXXX | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | IDT7132LA55L vs CM4K-67142L-55SHXXX |
SM4K-67142V-55/883 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | IDT7132LA55L vs SM4K-67142V-55/883 |
IDT71421LA55LB | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | Integrated Device Technology Inc | IDT7132LA55L vs IDT71421LA55LB |
71421LA55JI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7132LA55L vs 71421LA55JI |
IDT71421LA55L52 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT7132LA55L vs IDT71421LA55L52 |
SM4K-67142V-55EHXXX:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | IDT7132LA55L vs SM4K-67142V-55EHXXX:D |
SM4K-67142V-55:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | IDT7132LA55L vs SM4K-67142V-55:D |
SM4K-67132EL-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | IDT7132LA55L vs SM4K-67132EL-55SHXXX |
SM4K-67132V-55FHXXX:R | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | IDT7132LA55L vs SM4K-67132V-55FHXXX:R |
IMS3-67132V-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52 | Matra MHS | IDT7132LA55L vs IMS3-67132V-55SHXXX |