-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 8 Dual-Port RAM w/Int, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321LA20TFG8-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 64TQFP Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.6631 | Buy Now |
DISTI #
71321LA20TFG8
|
Avnet Americas | 2K x 8 Dual-Port RAM w/Int - Tape and Reel (Alt: 71321LA20TFG8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$24.1554 / $27.5790 | Buy Now |
DISTI #
972-71321LA20TFG8
|
Mouser Electronics | SRAM 2KX8 DUAL PORT MSTR W/INT RoHS: Compliant | 0 |
|
$24.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$24.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$24.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71321LA20TFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71321LA20TFG8
Renesas Electronics Corporation
2K x 8 Dual-Port RAM w/Int, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PPG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
Additional Feature | BATTERY BACK UP | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for 71321LA20TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321LA20TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71321LA20TF | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs IDT71321LA20TF |
71321SA20TFG8 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs 71321SA20TFG8 |
71321SA20TF8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321LA20TFG8 vs 71321SA20TF8 |
71321LA20TF | TQFP-64, Tray | Integrated Device Technology Inc | 71321LA20TFG8 vs 71321LA20TF |
IDT71321LA20TF8 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs IDT71321LA20TF8 |
71321SA20TF9 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs 71321SA20TF9 |
IDT71321LA20TFG | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs IDT71321LA20TFG |
IDT71321SA20TFG9 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs IDT71321SA20TFG9 |
IDT71321SA20TF | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs IDT71321SA20TF |
71321SA20TFG9 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321LA20TFG8 vs 71321SA20TFG9 |