Part Details for IDT7130SA25PI by Integrated Device Technology Inc
Overview of IDT7130SA25PI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IDT7130SA25PI
IDT7130SA25PI CAD Models
IDT7130SA25PI Part Data Attributes
|
IDT7130SA25PI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA25PI
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.849 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7130SA25PI
This table gives cross-reference parts and alternative options found for IDT7130SA25PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA25PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7130LA25PDGB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130SA25PI vs IDT7130LA25PDGB |
IDT7130LA25PGI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130SA25PI vs IDT7130LA25PGI |
7130LA25PI8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA25PI vs 7130LA25PI8 |
IDT7130LA25PB8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA25PI vs IDT7130LA25PB8 |
7130SA25PB | Multi-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA25PI vs 7130SA25PB |
IDT7130SA25PG | Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130SA25PI vs IDT7130SA25PG |
IDT7130SA25P | Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130SA25PI vs IDT7130SA25P |
7130SA25PDG | Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA25PI vs 7130SA25PDG |
7130SA25PDGB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA25PI vs 7130SA25PDGB |
7130SA25PDGI8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA25PI vs 7130SA25PDGI8 |