Datasheets
IDT71281L35TCB by: Integrated Device Technology Inc

Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28

Part Details for IDT71281L35TCB by Integrated Device Technology Inc

Overview of IDT71281L35TCB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT71281L35TCB

IDT71281L35TCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71281L35TCB Part Data Attributes

IDT71281L35TCB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71281L35TCB Integrated Device Technology Inc Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, SIDE BRAZED, DIP-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 35 ns
I/O Type SEPARATE
JESD-30 Code R-CDIP-T28
JESD-609 Code e0
Length 35.56 mm
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 64KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for IDT71281L35TCB

This table gives cross-reference parts and alternative options found for IDT71281L35TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71281L35TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71281L35TCB Standard SRAM, 64KX4, 35ns, CMOS, SIDEBRAZED, DIP-28 Integrated Device Technology Inc IDT71281L35TCB vs 71281L35TCB
Part Number Description Manufacturer Compare
EDI8833LP55CB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc IDT71281L35TCB vs EDI8833LP55CB
IMCZ-65698V-45SHXXX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Matra MHS IDT71281L35TCB vs IMCZ-65698V-45SHXXX
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc IDT71281L35TCB vs MT5C2564EC-35AT
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc IDT71281L35TCB vs 5962-9318714H4A
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc IDT71281L35TCB vs MSM832TLMB-10
WS128K32L-25G1UMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp IDT71281L35TCB vs WS128K32L-25G1UMA
MCM62L09CP20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC IDT71281L35TCB vs MCM62L09CP20
CY7C196-35PC Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor IDT71281L35TCB vs CY7C196-35PC
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS IDT71281L35TCB vs HM1-65799H/883
EDI8G32512C15MMC SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp IDT71281L35TCB vs EDI8G32512C15MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71281L35TCB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71281L35TCB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71281L35TCB would you like to use for your alert(s)?
  • Please alert me when IDT71281L35TCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71281L35TCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71281L35TCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71281L35TCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71281L35TCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71281L35TCB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: