IDT71281L35TCB
vs
WS128K32L-25G1UMA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DIP
Package Description
0.300 INCH, SIDE BRAZED, DIP-28
23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
25 ns
I/O Type
SEPARATE
COMMON
JESD-30 Code
R-CDIP-T28
S-CQFP-G68
JESD-609 Code
e0
Length
35.56 mm
23.88 mm
Memory Density
262144 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
4
32
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
68
Number of Words
65536 words
131072 words
Number of Words Code
64000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX4
128KX32
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFP
Package Equivalence Code
DIP28,.3
QFP68,.99SQ,50
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
3.56 mm
Standby Current-Max
0.002 A
0.002 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.14 mA
0.6 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
23.88 mm
Base Number Matches
1
1
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IDT71281L35TCB with alternatives
Compare WS128K32L-25G1UMA with alternatives