Memory
IDT71256S35XEB
Integrated Device Technology Inc
Description: Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERPACK-28

Overview of IDT71256S35XEB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71256S35XEB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71256S35XEB by Integrated Device Technology Inc

IDT71256S35XEB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
CERPACK-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-GDFP-F28
JESD-609 Code
e0
Length
18.288 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.144 mm
Want to compare parts?
  1. IDT71256S35XEB
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERPACK-28
    VS

Alternate Parts for IDT71256S35XEB

This table gives cross-reference parts and alternative options found for IDT71256S35XEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256S35XEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2568F-35L/IT Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components IDT71256S35XEB vs MT5C2568F-35L/IT
EDI8833C35FB Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Electronic Designs Inc IDT71256S35XEB vs EDI8833C35FB
5962-8866205TX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Teledyne e2v IDT71256S35XEB vs 5962-8866205TX
5962-8866205TC Standard SRAM, 32KX8, 35ns, CMOS, CDFP28 LOGIC Devices Inc IDT71256S35XEB vs 5962-8866205TC
5962-8866205MX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Teledyne e2v IDT71256S35XEB vs 5962-8866205MX
5962-8855205TA Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components IDT71256S35XEB vs 5962-8855205TA
5962-8866205MA Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Pyramid Semiconductor Corporation IDT71256S35XEB vs 5962-8866205MA
5962-8866205MX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc IDT71256S35XEB vs 5962-8866205MX
QP7C199-35KMB Standard SRAM, 32KX8, 35ns, CMOS, CDFP28 Teledyne e2v IDT71256S35XEB vs QP7C199-35KMB
5962-8855205TX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT71256S35XEB vs 5962-8855205TX
Part Number Description Manufacturer Compare
EDI8833LP55CB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc IDT71256S35XEB vs EDI8833LP55CB
IMCZ-65698V-45SHXXX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Matra MHS IDT71256S35XEB vs IMCZ-65698V-45SHXXX
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc IDT71256S35XEB vs MT5C2564EC-35AT
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc IDT71256S35XEB vs 5962-9318714H4A
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc IDT71256S35XEB vs MSM832TLMB-10
WS128K32L-25G1UMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp IDT71256S35XEB vs WS128K32L-25G1UMA
MCM62L09CP20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC IDT71256S35XEB vs MCM62L09CP20
CY7C196-35PC Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor IDT71256S35XEB vs CY7C196-35PC
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS IDT71256S35XEB vs HM1-65799H/883
EDI8G32512C15MMC SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp IDT71256S35XEB vs EDI8G32512C15MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71256S35XEB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71256S35XEB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71256S35XEB would you like to use for your alert(s)?
  • Please alert me when IDT71256S35XEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71256S35XEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71256S35XEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71256S35XEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71256S35XEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71256S35XEB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: