5962-8866205TC
Description: Standard SRAM, 32KX8, 35ns, CMOS, CDFP28

Overview of 5962-8866205TC by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8866205TC by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8866205TC by LOGIC Devices Inc

5962-8866205TC
LOGIC Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Package Description
DFP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e4
Length
18.285 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.97 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.415 mm
Want to compare parts?
  1. 5962-8866205TC
    LOGIC Devices Inc
    Standard SRAM, 32KX8, 35ns, CMOS, CDFP28
    VS

Alternate Parts for 5962-8866205TC

This table gives cross-reference parts and alternative options found for 5962-8866205TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866205TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2568F-35L/IT Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8866205TC vs MT5C2568F-35L/IT
EDI8833C35FB Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Electronic Designs Inc 5962-8866205TC vs EDI8833C35FB
5962-8866205TX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Teledyne e2v 5962-8866205TC vs 5962-8866205TX
5962-8866205MX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Teledyne e2v 5962-8866205TC vs 5962-8866205MX
5962-8855205TA Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8866205TC vs 5962-8855205TA
IDT71256S35XEB Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERPACK-28 Integrated Device Technology Inc 5962-8866205TC vs IDT71256S35XEB
5962-8866205MA Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, Pyramid Semiconductor Corporation 5962-8866205TC vs 5962-8866205MA
5962-8866205MX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-8866205TC vs 5962-8866205MX
QP7C199-35KMB Standard SRAM, 32KX8, 35ns, CMOS, CDFP28 Teledyne e2v 5962-8866205TC vs QP7C199-35KMB
5962-8855205TX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-8866205TC vs 5962-8855205TX
Part Number Description Manufacturer Compare
5962-9559511HYC SRAM Module, 128KX32, 15ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics 5962-8866205TC vs 5962-9559511HYC
FT6164L-100CMBLF Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd 5962-8866205TC vs FT6164L-100CMBLF
MT5C2568ECW-25L/XT Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-8866205TC vs MT5C2568ECW-25L/XT
5962-8866204TX Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8866205TC vs 5962-8866204TX
5962-8855205TA Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8866205TC vs 5962-8855205TA
FT6164L-100DM Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd 5962-8866205TC vs FT6164L-100DM
P4C164L-100CMLF Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-8866205TC vs P4C164L-100CMLF
MT5C2568C-35/883C Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-8866205TC vs MT5C2568C-35/883C
5962-8855205TX Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-8866205TC vs 5962-8855205TX
MT5C2568ECW-25L/IT Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-8866205TC vs MT5C2568ECW-25L/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8866205TC by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8866205TC by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of 5962-8866205TC would you like to use for your alert(s)?
  • Please alert me when 5962-8866205TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8866205TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8866205TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8866205TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8866205TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8866205TC by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: