Part Details for IDT71256L45L28BG8 by Integrated Device Technology Inc
Overview of IDT71256L45L28BG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71256L45L28BG8
IDT71256L45L28BG8 CAD Models
IDT71256L45L28BG8 Part Data Attributes
|
IDT71256L45L28BG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256L45L28BG8
Integrated Device Technology Inc
Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT71256L45L28BG8
This table gives cross-reference parts and alternative options found for IDT71256L45L28BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256L45L28BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855209MX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, QCC-28 | Pyramid Semiconductor Corporation | IDT71256L45L28BG8 vs 5962-8855209MX |
5962-8866204UC | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | Atmel Corporation | IDT71256L45L28BG8 vs 5962-8866204UC |
IDT71256S45L28BG8 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71256L45L28BG8 vs IDT71256S45L28BG8 |
5962-8866204UX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | IDT71256L45L28BG8 vs 5962-8866204UX |
IDT71256S45L28B8 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71256L45L28BG8 vs IDT71256S45L28B8 |
5962-8866204UX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | IDT71256L45L28BG8 vs 5962-8866204UX |
5962-8866204UA | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | IDT71256L45L28BG8 vs 5962-8866204UA |
IDT71256S45L28 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71256L45L28BG8 vs IDT71256S45L28 |
5962-8866204UX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | IDT71256L45L28BG8 vs 5962-8866204UX |
71256S45L28B | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28 | Integrated Device Technology Inc | IDT71256L45L28BG8 vs 71256S45L28B |