Part Details for 71256S45L28B by Integrated Device Technology Inc
Overview of 71256S45L28B by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71256S45L28B
71256S45L28B CAD Models
71256S45L28B Part Data Attributes
|
71256S45L28B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71256S45L28B
Integrated Device Technology Inc
Standard SRAM, 32KX8, 45ns, CMOS, CQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 71256S45L28B
This table gives cross-reference parts and alternative options found for 71256S45L28B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256S45L28B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256-45L28M | Standard SRAM, 32KX8, 45ns, CMOS, 0.350 X 0.550 INCH, LCC-28 | Pyramid Semiconductor Corporation | 71256S45L28B vs P4C1256-45L28M |
5962-8866204UC | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 71256S45L28B vs 5962-8866204UC |
IDT71256L45L28 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 71256S45L28B vs IDT71256L45L28 |
5962-8855209MX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, QCC-28 | Pyramid Semiconductor Corporation | 71256S45L28B vs 5962-8855209MX |
5962-8866204UC | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | Atmel Corporation | 71256S45L28B vs 5962-8866204UC |
IDT71256L45L28B8 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 71256S45L28B vs IDT71256L45L28B8 |
QP7C199L-45LMB | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28 | Teledyne e2v | 71256S45L28B vs QP7C199L-45LMB |
MT5C2568EC-45L/XT | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 71256S45L28B vs MT5C2568EC-45L/XT |
5962-8866204UX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 71256S45L28B vs 5962-8866204UX |
HM4P-65756M-9 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC28 | Matra MHS | 71256S45L28B vs HM4P-65756M-9 |