Part Details for IDT70V7519S166BF8 by Integrated Device Technology Inc
Overview of IDT70V7519S166BF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V7519S166BF8
IDT70V7519S166BF8 CAD Models
IDT70V7519S166BF8 Part Data Attributes
|
IDT70V7519S166BF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V7519S166BF8
Integrated Device Technology Inc
Dual-Port SRAM, 256KX36, 12ns, CMOS, PBGA208, FBGA-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA208,17X17,32 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.945 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for IDT70V7519S166BF8
This table gives cross-reference parts and alternative options found for IDT70V7519S166BF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V7519S166BF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V7519S133BF | CABGA-208, Tray | Integrated Device Technology Inc | IDT70V7519S166BF8 vs 70V7519S133BF |
70V7519S133BFI | 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray | Renesas Electronics Corporation | IDT70V7519S166BF8 vs 70V7519S133BFI |
IDT70V7519S133BFI8 | Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | IDT70V7519S166BF8 vs IDT70V7519S133BFI8 |
IDT70V7519S133BFG8 | Dual-Port SRAM, 256KX36, 15ns, PBGA208, FBGA-208 | Integrated Device Technology Inc | IDT70V7519S166BF8 vs IDT70V7519S133BFG8 |
IDT70V7519S133BFGI8 | Dual-Port SRAM, 256KX36, 15ns, PBGA208, FBGA-208 | Integrated Device Technology Inc | IDT70V7519S166BF8 vs IDT70V7519S133BFGI8 |
IDT70V7519S133BF8 | Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | IDT70V7519S166BF8 vs IDT70V7519S133BF8 |
70V7519S133BF | 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray | Renesas Electronics Corporation | IDT70V7519S166BF8 vs 70V7519S133BF |
IDT70V7519S133BFG | Dual-Port SRAM, 256KX36, 15ns, PBGA208, FBGA-208 | Integrated Device Technology Inc | IDT70V7519S166BF8 vs IDT70V7519S133BFG |
IDT70V7519S133BFI | Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | IDT70V7519S166BF8 vs IDT70V7519S133BFI |
IDT70V7519S133BF | Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | IDT70V7519S166BF8 vs IDT70V7519S133BF |