Memory
IDT70V24TL15J
Integrated Device Technology Inc
Description: Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84

Overview of IDT70V24TL15J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for IDT70V24TL15J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V24TL15J by Integrated Device Technology Inc

IDT70V24TL15J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84
Pin Count
84
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.0025 A
Standby Voltage-Min
3 V
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.3116 mm
Want to compare parts?
  1. IDT70V24TL15J
    Integrated Device Technology Inc
    Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84
    VS

Alternate Parts for IDT70V24TL15J

This table gives cross-reference parts and alternative options found for IDT70V24TL15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V24TL15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V24S15J PLCC-84, Tube Integrated Device Technology Inc IDT70V24TL15J vs 70V24S15J
IDT7024L15J8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs IDT7024L15J8
7024L15JG 4K x 16 Dual-Port RAM, PLCC15/Tube Renesas Electronics Corporation IDT70V24TL15J vs 7024L15JG
IDT7024S15JG Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs IDT7024S15JG
70V24L15JG8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84 Renesas Electronics Corporation IDT70V24TL15J vs 70V24L15JG8
7024L15J PLCC-84, Tube Integrated Device Technology Inc IDT70V24TL15J vs 7024L15J
70V24S15JG8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs 70V24S15JG8
IDT70V24L15JG8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs IDT70V24L15JG8
IDT70V24TL15J8 Multi-Port SRAM, 4KX16, 15ns, CMOS, CQCC84 Integrated Device Technology Inc IDT70V24TL15J vs IDT70V24TL15J8
7024S15JG8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs 7024S15JG8
Part Number Description Manufacturer Compare
70T24L15PF TQFP-100, Tray Integrated Device Technology Inc IDT70V24TL15J vs 70T24L15PF
IDT70V24TS15JG Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs IDT70V24TS15JG
70V24L15JG8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs 70V24L15JG8
7024L15PF TQFP-100, Tray Integrated Device Technology Inc IDT70V24TL15J vs 7024L15PF
70T24L15PFI TQFP-100, Tray Integrated Device Technology Inc IDT70V24TL15J vs 70T24L15PFI
IDT7024L15J8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24TL15J vs IDT7024L15J8
IDT7024S15F Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP84, QFP-84 Integrated Device Technology Inc IDT70V24TL15J vs IDT7024S15F
IDT70V24TL15PF Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V24TL15J vs IDT70V24TL15PF
IDT7024L15PF8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70V24TL15J vs IDT7024L15PF8
70T24L15BFI8 CABGA-100, Reel Integrated Device Technology Inc IDT70V24TL15J vs 70T24L15BFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V24TL15J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V24TL15J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V24TL15J would you like to use for your alert(s)?
  • Please alert me when IDT70V24TL15J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V24TL15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V24TL15J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V24TL15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V24TL15J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V24TL15J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: