Part Details for 70T24L15PFI by Integrated Device Technology Inc
Overview of 70T24L15PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 70T24L15PFI
70T24L15PFI CAD Models
70T24L15PFI Part Data Attributes:
|
70T24L15PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T24L15PFI
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e0 | |
Memory IC Type | MULTI-PORT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 70T24L15PFI
This table gives cross-reference parts and alternative options found for 70T24L15PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T24L15PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024L15PFG | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70T24L15PFI vs IDT7024L15PFG |
IDT7024S15PF | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70T24L15PFI vs IDT7024S15PF |
IDT7024S15PF9 | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70T24L15PFI vs IDT7024S15PF9 |
IDT70V24TL15PFG | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70T24L15PFI vs IDT70V24TL15PFG |
70V24L15PFGI8 | 4K x 16 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 70T24L15PFI vs 70V24L15PFGI8 |
70V24L15PFG | 4K x 16 3.3V Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | 70T24L15PFI vs 70V24L15PFG |
70T24S15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70T24L15PFI vs 70T24S15PF8 |
70V24S15PFG8 | Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70T24L15PFI vs 70V24S15PFG8 |
7024L15PFG | TQFP-100, Tray | Integrated Device Technology Inc | 70T24L15PFI vs 7024L15PFG |
70V24S15PF | TQFP-100, Tray | Integrated Device Technology Inc | 70T24L15PFI vs 70V24S15PF |