IDT70V16L15J8
Integrated Device Technology Inc
Description: Multi-Port SRAM, 16KX9, 15ns, CMOS, PQCC68

Overview of IDT70V16L15J8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT70V16L15J8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V16L15J8 by Integrated Device Technology Inc

IDT70V16L15J8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Memory Density
147456 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.0025 A
Standby Voltage-Min
3 V
Supply Current-Max
0.185 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. IDT70V16L15J8
    Integrated Device Technology Inc
    Multi-Port SRAM, 16KX9, 15ns, CMOS, PQCC68
    VS

Alternate Parts for IDT70V16L15J8

This table gives cross-reference parts and alternative options found for IDT70V16L15J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V16L15J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7016S15J Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT7016S15J
IDT70V16S15J8 Multi-Port SRAM, 16KX9, 15ns, CMOS, PQCC68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT70V16S15J8
7016S15J8 PLCC-68, Reel Integrated Device Technology Inc IDT70V16L15J8 vs 7016S15J8
IDT70V16L15JG Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT70V16L15JG
70V16L15J8 PLCC-68, Reel Integrated Device Technology Inc IDT70V16L15J8 vs 70V16L15J8
7016L15J PLCC-68, Tube Integrated Device Technology Inc IDT70V16L15J8 vs 7016L15J
70V16L15J PLCC-68, Tube Integrated Device Technology Inc IDT70V16L15J8 vs 70V16L15J
IDT70V16S15J Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT70V16S15J
IDT7016S15J8 Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT7016S15J8
7016L15J8 PLCC-68, Reel Integrated Device Technology Inc IDT70V16L15J8 vs 7016L15J8
Part Number Description Manufacturer Compare
7016L15J8 PLCC-68, Reel Integrated Device Technology Inc IDT70V16L15J8 vs 7016L15J8
IDT7016S15J Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT7016S15J
7016S15J8 PLCC-68, Reel Integrated Device Technology Inc IDT70V16L15J8 vs 7016S15J8
7016S15J PLCC-68, Tube Integrated Device Technology Inc IDT70V16L15J8 vs 7016S15J
IDT7016S15J8 Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT7016S15J8
70V16L15J8 PLCC-68, Reel Integrated Device Technology Inc IDT70V16L15J8 vs 70V16L15J8
70V16L15J PLCC-68, Tube Integrated Device Technology Inc IDT70V16L15J8 vs 70V16L15J
7016L15J PLCC-68, Tube Integrated Device Technology Inc IDT70V16L15J8 vs 7016L15J
IDT70V16S15JG Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT70V16S15JG
IDT70V16L15JG Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V16L15J8 vs IDT70V16L15JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V16L15J8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V16L15J8 by Integrated Device Technology Inc

  • Please alert me when IDT70V16L15J8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V16L15J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V16L15J8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V16L15J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V16L15J8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V16L15J8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: