Part Details for 70V16L15J8 by Integrated Device Technology Inc
Overview of 70V16L15J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V16L15J8 | Renesas Electronics Corporation | 16K X 9 ASYNC DP SRAM |
Part Details for 70V16L15J8
70V16L15J8 CAD Models
70V16L15J8 Part Data Attributes
|
70V16L15J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V16L15J8
Integrated Device Technology Inc
PLCC-68, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Manufacturer Package Code | PL68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Memory Density | 147456 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 70V16L15J8
This table gives cross-reference parts and alternative options found for 70V16L15J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V16L15J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7016S15J | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V16L15J8 vs IDT7016S15J |
IDT70V16S15J8 | Multi-Port SRAM, 16KX9, 15ns, CMOS, PQCC68 | Integrated Device Technology Inc | 70V16L15J8 vs IDT70V16S15J8 |
7016S15J8 | PLCC-68, Reel | Integrated Device Technology Inc | 70V16L15J8 vs 7016S15J8 |
IDT70V16L15JG | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V16L15J8 vs IDT70V16L15JG |
7016L15J | PLCC-68, Tube | Integrated Device Technology Inc | 70V16L15J8 vs 7016L15J |
70V16L15J | PLCC-68, Tube | Integrated Device Technology Inc | 70V16L15J8 vs 70V16L15J |
IDT70V16S15J | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V16L15J8 vs IDT70V16S15J |
IDT7016S15J8 | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V16L15J8 vs IDT7016S15J8 |
7016L15J8 | PLCC-68, Reel | Integrated Device Technology Inc | 70V16L15J8 vs 7016L15J8 |
7016S15J | PLCC-68, Tube | Integrated Device Technology Inc | 70V16L15J8 vs 7016S15J |