Part Details for IDT70V15L15PFG by Integrated Device Technology Inc
Overview of IDT70V15L15PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT70V15L15PFG
IDT70V15L15PFG CAD Models
IDT70V15L15PFG Part Data Attributes
|
IDT70V15L15PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V15L15PFG
Integrated Device Technology Inc
Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT70V15L15PFG
This table gives cross-reference parts and alternative options found for IDT70V15L15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V15L15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V15L15PF | Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | IDT70V15L15PFG vs IDT70V15L15PF |
IDT7015S15PF8 | Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70V15L15PFG vs IDT7015S15PF8 |
70T15L15PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70V15L15PFG vs 70T15L15PF8 |
70V15L15PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT70V15L15PFG vs 70V15L15PF |
70T15S15PFI | TQFP-80, Tray | Integrated Device Technology Inc | IDT70V15L15PFG vs 70T15S15PFI |
IDT7015L15PF9 | Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70V15L15PFG vs IDT7015L15PF9 |
70V15L15PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70V15L15PFG vs 70V15L15PF8 |
7015L15PFG | Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT70V15L15PFG vs 7015L15PFG |
70T15S15PFI8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70V15L15PFG vs 70T15S15PFI8 |
IDT7015L15PF8 | Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70V15L15PFG vs IDT7015L15PF8 |