Memory
IDT70V05L35PF9
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64

Overview of IDT70V05L35PF9 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT70V05L35PF9 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V05L35PF9 by Integrated Device Technology Inc

IDT70V05L35PF9
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. IDT70V05L35PF9
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
    VS

Alternate Parts for IDT70V05L35PF9

This table gives cross-reference parts and alternative options found for IDT70V05L35PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V05L35PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V05S35PF8 Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT70V05S35PF8
IDT70V05S35PF Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT70V05S35PF
IDT70V05S35PFGI Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT70V05S35PFGI
IDT7005S35PFG Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT7005S35PFG
70V05L35PFI Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs 70V05L35PFI
70V05S35PFI Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs 70V05S35PFI
70V05L35PFGI Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs 70V05L35PFGI
7005S35PFGB8 Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs 7005S35PFGB8
7005L35PFI Multi-Port SRAM, 8KX8, 35ns, CMOS, PQFP64 Integrated Device Technology Inc IDT70V05L35PF9 vs 7005L35PFI
70V05L35PFG Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs 70V05L35PFG
Part Number Description Manufacturer Compare
IDT70V05S35JG Dual-Port SRAM, 8KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT70V05S35JG
7005L35G PGA-68, Tray Integrated Device Technology Inc IDT70V05L35PF9 vs 7005L35G
7005S35PFG 8K x 8 Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation IDT70V05L35PF9 vs 7005S35PFG
IDT7005L35FI Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT7005L35FI
7005S35JG Dual-Port SRAM, 8KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V05L35PF9 vs 7005S35JG
IDT70105L35JG8 Multi-Port SRAM, 1KX9, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT70105L35JG8
7005S35GGB8 Dual-Port SRAM, 8KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT70V05L35PF9 vs 7005S35GGB8
IDT70105L35J8 Multi-Port SRAM, 1KX9, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT70105L35J8
IDT70V05L35JGI Dual-Port SRAM, 8KX8, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT70V05L35JGI
IDT7005S35PF9 Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V05L35PF9 vs IDT7005S35PF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V05L35PF9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V05L35PF9 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V05L35PF9 would you like to use for your alert(s)?
  • Please alert me when IDT70V05L35PF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V05L35PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V05L35PF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V05L35PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V05L35PF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V05L35PF9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: