Part Details for IDT7005S35PFG by Integrated Device Technology Inc
Overview of IDT7005S35PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7005S35PFG
IDT7005S35PFG CAD Models
IDT7005S35PFG Part Data Attributes
|
IDT7005S35PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7005S35PFG
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1992-01-01 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT7005S35PFG
This table gives cross-reference parts and alternative options found for IDT7005S35PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005S35PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V05L35PFGI | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7005S35PFG vs IDT70V05L35PFGI |
7005L35PFG | Multi-Port SRAM, 8KX8, 35ns, CMOS, PQFP64 | Renesas Electronics Corporation | IDT7005S35PFG vs 7005L35PFG |
7005S35PFG8 | 8K x 8 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | IDT7005S35PFG vs 7005S35PFG8 |
7005S35PFG | TQFP-64, Tray | Integrated Device Technology Inc | IDT7005S35PFG vs 7005S35PFG |
IDT70V05S35PF8 | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT7005S35PFG vs IDT70V05S35PF8 |
70V05L35PFI | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT7005S35PFG vs 70V05L35PFI |
IDT7005S35PF9 | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT7005S35PFG vs IDT7005S35PF9 |
IDT7005L35PF9 | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT7005S35PFG vs IDT7005L35PF9 |
7005S35PFGI8 | Multi-Port SRAM, 8KX8, 35ns, CMOS, PQFP64 | Renesas Electronics Corporation | IDT7005S35PFG vs 7005S35PFGI8 |
70V05S35PFG | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT7005S35PFG vs 70V05S35PFG |