Part Details for IDT70T651S15DRG by Integrated Device Technology Inc
Overview of IDT70T651S15DRG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70T651S15DRG
IDT70T651S15DRG CAD Models
IDT70T651S15DRG Part Data Attributes
|
IDT70T651S15DRG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T651S15DRG
Integrated Device Technology Inc
Dual-Port SRAM, 256KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM PITCH, GREEN, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for IDT70T651S15DRG
This table gives cross-reference parts and alternative options found for IDT70T651S15DRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T651S15DRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70T651S15DR | PQFP-208, Tray | Integrated Device Technology Inc | IDT70T651S15DRG vs 70T651S15DR |
IDT70T651S15DR | Dual-Port SRAM, 256KX36, 15ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T651S15DRG vs IDT70T651S15DR |
70T651S15DRG8 | Multi-Port SRAM, 256KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T651S15DRG vs 70T651S15DRG8 |
IDT70T651S15DRG8 | Multi-Port SRAM, 256KX36, 15ns, CMOS, PQFP208 | Integrated Device Technology Inc | IDT70T651S15DRG vs IDT70T651S15DRG8 |
70T651S15DRG | Dual-Port SRAM, 256KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T651S15DRG vs 70T651S15DRG |
70T651S15DR8 | Multi-Port SRAM, 256KX36, 15ns, CMOS, PQFP208 | Integrated Device Technology Inc | IDT70T651S15DRG vs 70T651S15DR8 |