Part Details for IDT70T3589S133BCGI8 by Integrated Device Technology Inc
Overview of IDT70T3589S133BCGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70T3589S133BCGI8
IDT70T3589S133BCGI8 CAD Models
IDT70T3589S133BCGI8 Part Data Attributes
|
IDT70T3589S133BCGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T3589S133BCGI8
Integrated Device Technology Inc
Multi-Port SRAM, 64KX36, 15ns, CMOS, PBGA256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.45 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT70T3589S133BCGI8
This table gives cross-reference parts and alternative options found for IDT70T3589S133BCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T3589S133BCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T3589S133BCI8 | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs IDT70T3589S133BCI8 |
70T3589S133BCI8 | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | IDT70T3589S133BCGI8 vs 70T3589S133BCI8 |
70T3589S133BCGI | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs 70T3589S133BCGI |
70T3589S133BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs 70T3589S133BC |
IDT70T3589S133BCG | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs IDT70T3589S133BCG |
IDT70V3589S133BCI8 | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs IDT70V3589S133BCI8 |
IDT70V3589S133BCG8 | Application Specific SRAM, 64KX36, 4.2ns, CMOS, PBGA256 | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs IDT70V3589S133BCG8 |
70T3589S133BCGI8 | Application Specific SRAM, 64KX36, 15ns, CMOS, PBGA256 | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs 70T3589S133BCGI8 |
70T3589S133BCI | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70T3589S133BCGI8 vs 70T3589S133BCI |
IDT70V3589S133BCI | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70T3589S133BCGI8 vs IDT70V3589S133BCI |