Part Details for 70T3589S133DRGI by Integrated Device Technology Inc
Overview of 70T3589S133DRGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70T3589S133DRGI
70T3589S133DRGI CAD Models
70T3589S133DRGI Part Data Attributes
|
70T3589S133DRGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T3589S133DRGI
Integrated Device Technology Inc
Dual-Port SRAM, 64KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, GREEN, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | PIPELINED OR FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for 70T3589S133DRGI
This table gives cross-reference parts and alternative options found for 70T3589S133DRGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3589S133DRGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T3589S133DRG8 | Multi-Port SRAM, 64KX36, 15ns, CMOS, PQFP208 | Integrated Device Technology Inc | 70T3589S133DRGI vs IDT70T3589S133DRG8 |
70V3589S133DRGI8 | PQFP-208, Reel | Integrated Device Technology Inc | 70T3589S133DRGI vs 70V3589S133DRGI8 |
70V3589S133DR8 | Application Specific SRAM, 64KX36, 4.2ns, CMOS, PQFP208 | Integrated Device Technology Inc | 70T3589S133DRGI vs 70V3589S133DR8 |
70T3589S133DR8 | Multi-Port SRAM, 64KX36, 15ns, CMOS, PQFP208 | Integrated Device Technology Inc | 70T3589S133DRGI vs 70T3589S133DR8 |
IDT70V3589S133DRG | Dual-Port SRAM, 64KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70T3589S133DRGI vs IDT70V3589S133DRG |
IDT70V3589S133DRI8 | Dual-Port SRAM, 64KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70T3589S133DRGI vs IDT70V3589S133DRI8 |
IDT70T3589S133DRI | Dual-Port SRAM, 64KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70T3589S133DRGI vs IDT70T3589S133DRI |
70V3589S133DRGI | PQFP-208, Tray | Integrated Device Technology Inc | 70T3589S133DRGI vs 70V3589S133DRGI |
IDT70T3589S133DRGI | Dual-Port SRAM, 64KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, GREEN, QFP-208 | Integrated Device Technology Inc | 70T3589S133DRGI vs IDT70T3589S133DRGI |
70T3589S133DRG8 | Multi-Port SRAM, 64KX36, 15ns, CMOS, PQFP208 | Integrated Device Technology Inc | 70T3589S133DRGI vs 70T3589S133DRG8 |