Datasheets
IDT70T3339S133BCI8 by: Integrated Device Technology Inc

Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256

Part Details for IDT70T3339S133BCI8 by Integrated Device Technology Inc

Overview of IDT70T3339S133BCI8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Part Details for IDT70T3339S133BCI8

IDT70T3339S133BCI8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT70T3339S133BCI8 Part Data Attributes

IDT70T3339S133BCI8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT70T3339S133BCI8 Integrated Device Technology Inc Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description LBGA, BGA256,16X16,40
Pin Count 256
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 15 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 17 mm
Memory Density 9437184 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 256
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 2.4 V
Supply Current-Max 0.45 mA
Supply Voltage-Max (Vsup) 2.6 V
Supply Voltage-Min (Vsup) 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 17 mm

Alternate Parts for IDT70T3339S133BCI8

This table gives cross-reference parts and alternative options found for IDT70T3339S133BCI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T3339S133BCI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT70T3339S133BC8 Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs IDT70T3339S133BC8
IDT70T3339S133BCGI Dual-Port SRAM, 512KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs IDT70T3339S133BCGI
70T3339S133BC8 CABGA-256, Reel Integrated Device Technology Inc IDT70T3339S133BCI8 vs 70T3339S133BC8
70T3339S133BC8 512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation IDT70T3339S133BCI8 vs 70T3339S133BC8
IDT70T3339S133BCGI8 Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs IDT70T3339S133BCGI8
70T3339S133BC CABGA-256, Tray Integrated Device Technology Inc IDT70T3339S133BCI8 vs 70T3339S133BC
70T3339S133BCG Dual-Port SRAM, 512KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs 70T3339S133BCG
70T3339S133BCGI8 Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs 70T3339S133BCGI8
70T3339S133BCG8 Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs 70T3339S133BCG8
IDT70T3339S133BCG8 Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs IDT70T3339S133BCG8
Part Number Description Manufacturer Compare
70T3319S200BC8 CABGA-256, Reel Integrated Device Technology Inc IDT70T3339S133BCI8 vs 70T3319S200BC8
AS9C25256M2018L-133BI Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA256, BGA-256 Integrated Silicon Solution Inc IDT70T3339S133BCI8 vs AS9C25256M2018L-133BI
AS9C25256M2018L-166BI Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, BGA-256 Integrated Silicon Solution Inc IDT70T3339S133BCI8 vs AS9C25256M2018L-166BI
70V7339S133BCI 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray Renesas Electronics Corporation IDT70T3339S133BCI8 vs 70V7339S133BCI
70V7339S133BCI8 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel Renesas Electronics Corporation IDT70T3339S133BCI8 vs 70V7339S133BCI8
70T633S10BCI 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation IDT70T3339S133BCI8 vs 70T633S10BCI
70T3339S133BCG Dual-Port SRAM, 512KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs 70T3339S133BCG
IDT70V7339S166BCG8 Dual-Port SRAM, 512KX18, 12ns, PBGA256, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs IDT70V7339S166BCG8
IDT70T3319S200BC8 Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70T3339S133BCI8 vs IDT70T3319S200BC8
CYD09S18V-133BBC Dual-Port SRAM, 512KX18, 4.7ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Cypress Semiconductor IDT70T3339S133BCI8 vs CYD09S18V-133BBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70T3339S133BCI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70T3339S133BCI8 by Integrated Device Technology Inc

  • Please alert me when IDT70T3339S133BCI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT70T3339S133BCI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70T3339S133BCI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT70T3339S133BCI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70T3339S133BCI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70T3339S133BCI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: