Memory
IDT70P24L25BYI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 4KX16, 25ns, CMOS, PBGA100, 0.50 MM PITCH, FPBGA-100

Overview of IDT70P24L25BYI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for IDT70P24L25BYI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70P24L25BYI by Integrated Device Technology Inc

IDT70P24L25BYI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. IDT70P24L25BYI
    Integrated Device Technology Inc
    Dual-Port SRAM, 4KX16, 25ns, CMOS, PBGA100, 0.50 MM PITCH, FPBGA-100
    VS

Alternate Parts for IDT70P24L25BYI

This table gives cross-reference parts and alternative options found for IDT70P24L25BYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70P24L25BYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70P247L55BYGI8 Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc IDT70P24L25BYI vs 70P247L55BYGI8
CYDMX064B16-65BVXI Dual-Port SRAM, 4KX16, 65ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 Cypress Semiconductor IDT70P24L25BYI vs CYDMX064B16-65BVXI
IDT70T24L20BF Dual-Port SRAM, 4KX16, 20ns, CMOS, PBGA100, FPBGA-100 Integrated Device Technology Inc IDT70P24L25BYI vs IDT70T24L20BF
IDT70P247L55BYGI8 Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc IDT70P24L25BYI vs IDT70P247L55BYGI8
IDT70P247L55BYI8 Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 0.5 MM PITCH, BGA-100 Integrated Device Technology Inc IDT70P24L25BYI vs IDT70P247L55BYI8
CYDMX064A16-90BVXI Dual-Port SRAM, 4KX16, 90ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 Cypress Semiconductor IDT70P24L25BYI vs CYDMX064A16-90BVXI
IDT70P246L55BYGI Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 0.50 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc IDT70P24L25BYI vs IDT70P246L55BYGI
IDT70P24L25BF8 Dual-Port SRAM, 4KX16, 25ns, CMOS, PBGA100, 0.80 MM PITCH, FPBGA-100 Integrated Device Technology Inc IDT70P24L25BYI vs IDT70P24L25BF8
IDT70P248L55BYI Dual-Port SRAM, 4KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-100 Integrated Device Technology Inc IDT70P24L25BYI vs IDT70P248L55BYI
70P245L65BYGI CABGA-100, Tray Integrated Device Technology Inc IDT70P24L25BYI vs 70P245L65BYGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70P24L25BYI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70P24L25BYI by Integrated Device Technology Inc

  • Please alert me when IDT70P24L25BYI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT70P24L25BYI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70P24L25BYI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT70P24L25BYI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70P24L25BYI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70P24L25BYI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: