Part Details for IDT709279L12GGI by Integrated Device Technology Inc
Overview of IDT709279L12GGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT709279L12GGI
IDT709279L12GGI CAD Models
IDT709279L12GGI Part Data Attributes
|
IDT709279L12GGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT709279L12GGI
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-108 | |
Pin Count | 108 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 108 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for IDT709279L12GGI
This table gives cross-reference parts and alternative options found for IDT709279L12GGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709279L12GGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT709279S12GI | Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | IDT709279L12GGI vs IDT709279S12GI |
709279S12GI | Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | IDT709279L12GGI vs 709279S12GI |
709279S12G | Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | IDT709279L12GGI vs 709279S12G |
IDT709279S12GGI | Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | IDT709279L12GGI vs IDT709279S12GGI |
IDT709279L12GG | Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | IDT709279L12GGI vs IDT709279L12GG |