Part Details for 709279S12GI by Integrated Device Technology Inc
Overview of 709279S12GI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 709279S12GI
709279S12GI CAD Models
709279S12GI Part Data Attributes
|
709279S12GI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709279S12GI
Integrated Device Technology Inc
Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA-108 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | X-CPGA-P108 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 108 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 709279S12GI
This table gives cross-reference parts and alternative options found for 709279S12GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709279S12GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT709279L12G | Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709279S12GI vs IDT709279L12G |
709279L12GI | Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709279S12GI vs 709279L12GI |
709279S12G | Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709279S12GI vs 709279S12G |
709279L12G | Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709279S12GI vs 709279L12G |
IDT709279L12GGI | Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709279S12GI vs IDT709279L12GGI |
IDT709279L12GI | Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709279S12GI vs IDT709279L12GI |
IDT709279S12GI | Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709279S12GI vs IDT709279S12GI |