Part Details for IDT70825L20PFI by Integrated Device Technology Inc
Overview of IDT70825L20PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT70825L20PFI
IDT70825L20PFI CAD Models
IDT70825L20PFI Part Data Attributes:
|
IDT70825L20PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70825L20PFI
Integrated Device Technology Inc
Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70825L20PFI
This table gives cross-reference parts and alternative options found for IDT70825L20PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70825L20PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70825S20PF9 | TQFP-80, Tray | Integrated Device Technology Inc | IDT70825L20PFI vs 70825S20PF9 |
70825S20PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT70825L20PFI vs 70825S20PF |
IDT70825L20PFG | Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70825L20PFI vs IDT70825L20PFG |
IDT70825S20PF8 | Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70825L20PFI vs IDT70825S20PF8 |
70825L20PFI | TQFP-80, Tray | Integrated Device Technology Inc | IDT70825L20PFI vs 70825L20PFI |
IDT70825S20PFG | Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70825L20PFI vs IDT70825S20PFG |
IDT70825L20PFGI8 | Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70825L20PFI vs IDT70825L20PFGI8 |
IDT70825L20PF9 | Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70825L20PFI vs IDT70825L20PF9 |
70825S20PF8 | TQFP-80, Reel | Integrated Device Technology Inc | IDT70825L20PFI vs 70825S20PF8 |
IDT70825S20PF | Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT70825L20PFI vs IDT70825S20PF |