Part Details for IDT7024S20JI by Integrated Device Technology Inc
Overview of IDT7024S20JI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for IDT7024S20JI
IDT7024S20JI CAD Models
IDT7024S20JI Part Data Attributes
|
IDT7024S20JI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7024S20JI
Integrated Device Technology Inc
Multi-Port SRAM, 4KX16, 20ns, CMOS, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT7024S20JI
This table gives cross-reference parts and alternative options found for IDT7024S20JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7024S20JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V24S20JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7024S20JI vs 70V24S20JGI8 |
IDT70V24TL20JI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024S20JI vs IDT70V24TL20JI |
IDT70V24TL20JI8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 | Integrated Device Technology Inc | IDT7024S20JI vs IDT70V24TL20JI8 |
70V24L20JI | PLCC-84, Tube | Integrated Device Technology Inc | IDT7024S20JI vs 70V24L20JI |
IDT70V24TL20J8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 | Integrated Device Technology Inc | IDT7024S20JI vs IDT70V24TL20J8 |
IDT70V24S20JG | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024S20JI vs IDT70V24S20JG |
IDT7024L20JGB | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024S20JI vs IDT7024L20JGB |
IDT7024S20J | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024S20JI vs IDT7024S20J |
IDT7024L20J | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024S20JI vs IDT7024L20J |
70V24TL20JI | Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 | Integrated Device Technology Inc | IDT7024S20JI vs 70V24TL20JI |