Memory
IDT7016S20GGB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX9, 20ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68

Overview of IDT7016S20GGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7016S20GGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7016S20GGB by Integrated Device Technology Inc

IDT7016S20GGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
SEMAPHORE; INTERRUPT FLAG; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e3
Length
29.464 mm
Memory Density
147456 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.207 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.38 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
Want to compare parts?
  1. IDT7016S20GGB
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX9, 20ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68
    VS

Alternate Parts for IDT7016S20GGB

This table gives cross-reference parts and alternative options found for IDT7016S20GGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7016S20GGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7016S20GGB Dual-Port SRAM, 16KX9, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs 7016S20GGB
Part Number Description Manufacturer Compare
IDT7016S25GG Dual-Port SRAM, 16KX9, 25ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs IDT7016S25GG
IDT7016L20GGI Dual-Port SRAM, 16KX9, 20ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs IDT7016L20GGI
7016L15G PGA-68, Tray Integrated Device Technology Inc IDT7016S20GGB vs 7016L15G
IDT7016S20 Dual-Port SRAM, 16KX9, 20ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs IDT7016S20
IDT7016S20GG Dual-Port SRAM, 16KX9, 20ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs IDT7016S20GG
7016S25GG Dual-Port SRAM, 16KX9, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs 7016S25GG
7016L20GGI Dual-Port SRAM, 16KX9, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs 7016L20GGI
IDT7016L15G Dual-Port SRAM, 16KX9, 15ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs IDT7016L15G
IDT7016L17GG Multi-Port SRAM, 16KX9, 17ns, CMOS, CPGA68, CAVITY UP, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs IDT7016L17GG
IDT7016S25G Dual-Port SRAM, 16KX9, 25ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7016S20GGB vs IDT7016S25G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7016S20GGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7016S20GGB by Integrated Device Technology Inc

  • Please alert me when IDT7016S20GGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7016S20GGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7016S20GGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7016S20GGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7016S20GGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7016S20GGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: