IDT7016S20GGB vs IDT7016S20 feature comparison

IDT7016S20GGB Integrated Device Technology Inc

Buy Now Datasheet

IDT7016S20 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 PGA,
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
Additional Feature SEMAPHORE; INTERRUPT FLAG; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE
I/O Type COMMON
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e3 e0
Length 29.464 mm 29.464 mm
Memory Density 147456 bit 147456 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Ports 2
Number of Terminals 68 68
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX9 16KX9
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.207 mm 5.207 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.38 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm 29.464 mm
Base Number Matches 1 24

Compare IDT7016S20GGB with alternatives

Compare IDT7016S20 with alternatives