Memory
IDT7008S35GB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84

Overview of IDT7008S35GB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for IDT7008S35GB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7008S35GB by Integrated Device Technology Inc

IDT7008S35GB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA, PGA84M,11X11
Pin Count
84
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e0
Length
30.48 mm
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.207 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.335 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
30.48 mm
Want to compare parts?
  1. IDT7008S35GB
    Integrated Device Technology Inc
    Dual-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84
    VS

Alternate Parts for IDT7008S35GB

This table gives cross-reference parts and alternative options found for IDT7008S35GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7008S35GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7008L35GG8 Dual-Port SRAM Integrated Device Technology Inc IDT7008S35GB vs 7008L35GG8
IDT7008S35GGB Dual-Port SRAM, 64KX8, 35ns, CMOS, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-108 Integrated Device Technology Inc IDT7008S35GB vs IDT7008S35GGB
IDT70908S35GB Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT7008S35GB vs IDT70908S35GB
IDT70908S35G Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT7008S35GB vs IDT70908S35G
7008L35GGB Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84 Integrated Device Technology Inc IDT7008S35GB vs 7008L35GGB
IDT7008S35G Dual-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84 Integrated Device Technology Inc IDT7008S35GB vs IDT7008S35G
7008S35GGB Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84 Integrated Device Technology Inc IDT7008S35GB vs 7008S35GGB
7008L35GB Dual-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7008S35GB vs 7008L35GB
7008S35GG Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84 Integrated Device Technology Inc IDT7008S35GB vs 7008S35GG
IDT70908L35GB Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT7008S35GB vs IDT70908L35GB
Part Number Description Manufacturer Compare
IDT70908L35JG Multi-Port SRAM, 64KX8, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7008S35GB vs IDT70908L35JG
7008S35PF8 TQFP-100, Reel Integrated Device Technology Inc IDT7008S35GB vs 7008S35PF8
IDT70V08S35PFG Dual-Port SRAM, 64KX8, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7008S35GB vs IDT70V08S35PFG
IDT70V08L35PFG Dual-Port SRAM, 64KX8, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7008S35GB vs IDT70V08L35PFG
IDT7008S35PFB Dual-Port SRAM, 64KX8, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7008S35GB vs IDT7008S35PFB
IDT70908L35PF8 Multi-Port SRAM, 64KX8, 35ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7008S35GB vs IDT70908L35PF8
IDT7008S35PF9 Dual-Port SRAM, 64KX8, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7008S35GB vs IDT7008S35PF9
7008S35J PLCC-84, Tube Integrated Device Technology Inc IDT7008S35GB vs 7008S35J
7008S35JGB8 Dual-Port SRAM Integrated Device Technology Inc IDT7008S35GB vs 7008S35JGB8
IDT7008L35JB Dual-Port SRAM, 64KX8, 35ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7008S35GB vs IDT7008L35JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7008S35GB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7008S35GB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7008S35GB would you like to use for your alert(s)?
  • Please alert me when IDT7008S35GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7008S35GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7008S35GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7008S35GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7008S35GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7008S35GB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: