Part Details for 7008S35GGB by Integrated Device Technology Inc
Overview of 7008S35GGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 7008S35GGB
7008S35GGB CAD Models
7008S35GGB Part Data Attributes
|
7008S35GGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7008S35GGB
Integrated Device Technology Inc
Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA-108 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e3 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 108 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.335 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 7008S35GGB
This table gives cross-reference parts and alternative options found for 7008S35GGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008S35GGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7008L35GG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008S35GGB vs 7008L35GG8 |
IDT7008S35GGB | Dual-Port SRAM, 64KX8, 35ns, CMOS, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7008S35GGB vs IDT7008S35GGB |
IDT70908S35GB | Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 7008S35GGB vs IDT70908S35GB |
IDT70908S35G | Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 7008S35GGB vs IDT70908S35G |
7008L35GGB | Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84 | Integrated Device Technology Inc | 7008S35GGB vs 7008L35GGB |
IDT7008S35G | Dual-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84 | Integrated Device Technology Inc | 7008S35GGB vs IDT7008S35G |
7008L35GB | Dual-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7008S35GGB vs 7008L35GB |
7008S35GG | Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84 | Integrated Device Technology Inc | 7008S35GGB vs 7008S35GG |
IDT70908L35GB | Multi-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 7008S35GGB vs IDT70908L35GB |
IDT7008L35GB | Dual-Port SRAM, 64KX8, 35ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84 | Integrated Device Technology Inc | 7008S35GGB vs IDT7008L35GB |