Part Details for IDT7007L15JG8 by Integrated Device Technology Inc
Overview of IDT7007L15JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT7007L15JG8
IDT7007L15JG8 CAD Models
IDT7007L15JG8 Part Data Attributes
|
IDT7007L15JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7007L15JG8
Integrated Device Technology Inc
Multi-Port SRAM, 32KX8, 15ns, CMOS, PPGA68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1994-01-01 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PPGA-P68 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT7007L15JG8
This table gives cross-reference parts and alternative options found for IDT7007L15JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007L15JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7007L15JG8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT7007L15JG8 vs 7007L15JG8 |
7007L15JG | PLCC-68, Tube | Integrated Device Technology Inc | IDT7007L15JG8 vs 7007L15JG |
7007L15JG | 32K x 8 Dual-Port RAM, PLCC18/Tube | Renesas Electronics Corporation | IDT7007L15JG8 vs 7007L15JG |
IDT7007S15JG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007L15JG8 vs IDT7007S15JG |
IDT7007S15J | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007L15JG8 vs IDT7007S15J |
IDT7007L15JG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007L15JG8 vs IDT7007L15JG |
7007L15J8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT7007L15JG8 vs 7007L15J8 |
IDT7007S15J8 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007L15JG8 vs IDT7007S15J8 |
IDT7007L15J | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7007L15JG8 vs IDT7007L15J |
7007S15J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7007L15JG8 vs 7007S15J |