Memory
7007S15GG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX8, 15ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68

Overview of 7007S15GG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 7007S15GG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7007S15GG by Integrated Device Technology Inc

7007S15GG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA, PGA68,11X11
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
S-PPGA-P68
JESD-609 Code
e3
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.325 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. 7007S15GG
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX8, 15ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68
    VS

Alternate Parts for 7007S15GG

This table gives cross-reference parts and alternative options found for 7007S15GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7007S15GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7007L15GG Dual-Port SRAM, 32KX8, 15ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 7007S15GG vs 7007L15GG
7007S15G Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc 7007S15GG vs 7007S15G
IDT7007L15GG8 Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68 Integrated Device Technology Inc 7007S15GG vs IDT7007L15GG8
IDT7007S15G8 Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68 Integrated Device Technology Inc 7007S15GG vs IDT7007S15G8
7007S15GG8 Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 7007S15GG vs 7007S15GG8
IDT7007L15GG Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 7007S15GG vs IDT7007L15GG
7007L15G Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc 7007S15GG vs 7007L15G
IDT7007S15GG8 Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68 Integrated Device Technology Inc 7007S15GG vs IDT7007S15GG8
7007L15GG8 Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 7007S15GG vs 7007L15GG8
IDT7007L15G8 Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68 Integrated Device Technology Inc 7007S15GG vs IDT7007L15G8
Part Number Description Manufacturer Compare
7007L15PF9 Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc 7007S15GG vs 7007L15PF9
IDT7007L15PF Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc 7007S15GG vs IDT7007L15PF
7007L15JG PLCC-68, Tube Integrated Device Technology Inc 7007S15GG vs 7007L15JG
7007L15JG8 PLCC-68, Reel Integrated Device Technology Inc 7007S15GG vs 7007L15JG8
7007S15J PLCC-68, Tube Integrated Device Technology Inc 7007S15GG vs 7007S15J
7007S15G Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc 7007S15GG vs 7007S15G
7007L15GG Dual-Port SRAM, 32KX8, 15ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 7007S15GG vs 7007L15GG
IDT7007L15JG Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7007S15GG vs IDT7007L15JG
IDT7007S15J8 Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 7007S15GG vs IDT7007S15J8
7007L15J8 PLCC-68, Reel Integrated Device Technology Inc 7007S15GG vs 7007L15J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7007S15GG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7007S15GG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7007S15GG would you like to use for your alert(s)?
  • Please alert me when 7007S15GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7007S15GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7007S15GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7007S15GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7007S15GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7007S15GG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: