Memory
IDT7006L20JGB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68

Overview of IDT7006L20JGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7006L20JGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7006L20JGB by Integrated Device Technology Inc

IDT7006L20JGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2062 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.572 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.32 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24.2062 mm
Want to compare parts?
  1. IDT7006L20JGB
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68
    VS

Alternate Parts for IDT7006L20JGB

This table gives cross-reference parts and alternative options found for IDT7006L20JGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7006L20JGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7006S20JI Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs 7006S20JI
7006S20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs 7006S20JG8
70V06L20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs 70V06L20JG8
IDT70V06S20JGI Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs IDT70V06S20JGI
IDT7006S20JG Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68 Integrated Device Technology Inc IDT7006L20JGB vs IDT7006S20JG
IDT7006S20JI Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs IDT7006S20JI
7006L20JG Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs 7006L20JG
70V06S20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs 70V06S20JG8
IDT70V06S20JG Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs IDT70V06S20JG
70V06S20JGI8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7006L20JGB vs 70V06S20JGI8
Part Number Description Manufacturer Compare
7006S20PFG8 Multi-Port SRAM, 16KX8, 20ns, CMOS, PQFP64 Renesas Electronics Corporation IDT7006L20JGB vs 7006S20PFG8
70V06S20GG8 Dual-Port SRAM Integrated Device Technology Inc IDT7006L20JGB vs 70V06S20GG8
7006L20GGB8 Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7006L20JGB vs 7006L20GGB8
70V06S20PFGI8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT7006L20JGB vs 70V06S20PFGI8
70V06L20GG8 Dual-Port SRAM Integrated Device Technology Inc IDT7006L20JGB vs 70V06L20GG8
IDT7006L20 Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7006L20JGB vs IDT7006L20
7006S20FGB8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7006L20JGB vs 7006S20FGB8
IDT70V06S20GI Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7006L20JGB vs IDT70V06S20GI
7006L20PFG8 Multi-Port SRAM, 16KX8, 20ns, CMOS, PQFP64 Renesas Electronics Corporation IDT7006L20JGB vs 7006L20PFG8
IDT7006S20JG Multi-Port SRAM, 16KX8, 20ns, CMOS, PQCC68 Renesas Electronics Corporation IDT7006L20JGB vs IDT7006S20JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7006L20JGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7006L20JGB by Integrated Device Technology Inc

  • Please alert me when IDT7006L20JGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7006L20JGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7006L20JGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7006L20JGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7006L20JGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7006L20JGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: