Datasheets
IDT70V06S20JGI by: Integrated Device Technology Inc

Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68

Part Details for IDT70V06S20JGI by Integrated Device Technology Inc

Overview of IDT70V06S20JGI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT70V06S20JGI

IDT70V06S20JGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT70V06S20JGI Part Data Attributes

IDT70V06S20JGI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT70V06S20JGI Integrated Device Technology Inc Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ,
Pin Count 68
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 20 ns
JESD-30 Code S-PQCC-J68
JESD-609 Code e3
Length 24.2062 mm
Memory Density 131072 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 68
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.2062 mm

Alternate Parts for IDT70V06S20JGI

This table gives cross-reference parts and alternative options found for IDT70V06S20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V06S20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7006L20JG Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 7006L20JG
IDT70V06L20JG Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs IDT70V06L20JG
70V06S20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 70V06S20JG8
70V06L20JG Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 70V06L20JG
IDT70V06S20JI Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs IDT70V06S20JI
IDT70V06L20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs IDT70V06L20JG8
7006S20JGI Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 7006S20JGI
70V06L20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 70V06L20JG8
7006L20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 7006L20JG8
IDT7006L20JB Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs IDT7006L20JB
Part Number Description Manufacturer Compare
IDT70T06L20BFG Dual-Port SRAM, 16KX8, 20ns, CMOS, PBGA100, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, FBGA-100 Integrated Device Technology Inc IDT70V06S20JGI vs IDT70T06L20BFG
IDT70V06S20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs IDT70V06S20JG8
70V06S20PFGI8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT70V06S20JGI vs 70V06S20PFGI8
7006L20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 7006L20JG8
7006L20GG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT70V06S20JGI vs 7006L20GG8
70V06S20JG8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 70V06S20JG8
7006L20JGB8 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 7006L20JGB8
IDT7006L20GI Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT70V06S20JGI vs IDT7006L20GI
70V06S20JGI Dual-Port SRAM, 16KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S20JGI vs 70V06S20JGI
IDT7006L20GGI Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT70V06S20JGI vs IDT7006L20GGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V06S20JGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V06S20JGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V06S20JGI would you like to use for your alert(s)?
  • Please alert me when IDT70V06S20JGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V06S20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V06S20JGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V06S20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V06S20JGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V06S20JGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: