Part Details for IDT7005S35FB by Integrated Device Technology Inc
Overview of IDT7005S35FB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for IDT7005S35FB
IDT7005S35FB CAD Models
IDT7005S35FB Part Data Attributes
|
IDT7005S35FB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7005S35FB
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-XQFP-F68 | |
JESD-609 Code | e0 | |
Length | 24.0792 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.0792 mm |
Alternate Parts for IDT7005S35FB
This table gives cross-reference parts and alternative options found for IDT7005S35FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005S35FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7005L35FG8 | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005L35FG8 |
IDT7005S35FI | Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | Integrated Device Technology Inc | IDT7005S35FB vs IDT7005S35FI |
7005S35FG | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005S35FG |
IDT7005L35FB | Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | Integrated Device Technology Inc | IDT7005S35FB vs IDT7005L35FB |
7005S35FGI | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005S35FGI |
7005L35F | Application Specific SRAM, 8KX8, 35ns, CMOS, CQFP68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005L35F |
7005S35FB | Application Specific SRAM, 8KX8, 35ns, CMOS, CQFP68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005S35FB |
7005L35FGB8 | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005L35FGB8 |
7005S35F | Application Specific SRAM, 8KX8, 35ns, CMOS, CQFP68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005S35F |
7005L35FG | Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | IDT7005S35FB vs 7005L35FG |