Part Details for IDT6168SA25EB by Integrated Device Technology Inc
Overview of IDT6168SA25EB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IDT6168SA25EB
IDT6168SA25EB CAD Models
IDT6168SA25EB Part Data Attributes
|
IDT6168SA25EB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6168SA25EB
Integrated Device Technology Inc
Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | 0.300 INCH, CERPACK-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.3368 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for IDT6168SA25EB
This table gives cross-reference parts and alternative options found for IDT6168SA25EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6168SA25EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1681-25CM | Standard SRAM, 4KX4, 25ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | IDT6168SA25EB vs P4C1681-25CM |
P4C168-25DMB | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 | Pyramid Semiconductor Corporation | IDT6168SA25EB vs P4C168-25DMB |
FT7C169-25JMB | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | IDT6168SA25EB vs FT7C169-25JMB |
HMT-65768BH-6:R | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20 | Matra MHS | IDT6168SA25EB vs HMT-65768BH-6:R |
CY7C169A-25PC | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | IDT6168SA25EB vs CY7C169A-25PC |
FT6168-25PC | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Force Technologies Ltd | IDT6168SA25EB vs FT6168-25PC |
P4C1682-25FSM | Standard SRAM, 4KX4, 25ns, CMOS, PDFP24, DFP-24 | Pyramid Semiconductor Corporation | IDT6168SA25EB vs P4C1682-25FSM |
FT7C168-25DC | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | IDT6168SA25EB vs FT7C168-25DC |
FT7C170-25SMB | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | IDT6168SA25EB vs FT7C170-25SMB |
CY7C169-25PC | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | IDT6168SA25EB vs CY7C169-25PC |