HMT-65768BH-6:R
Description: Standard SRAM, 4KX4, 25ns, CMOS, PDSO20

Overview of HMT-65768BH-6:R by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

CAD Models for HMT-65768BH-6:R by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMT-65768BH-6:R by Matra MHS

HMT-65768BH-6:R
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G20
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HMT-65768BH-6:R
    Matra MHS
    Standard SRAM, 4KX4, 25ns, CMOS, PDSO20
    VS

Alternate Parts for HMT-65768BH-6:R

This table gives cross-reference parts and alternative options found for HMT-65768BH-6:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT-65768BH-6:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMT-65768BH-6:RD Standard SRAM, 4KX4, 25ns, CMOS, PDSO20 Matra MHS HMT-65768BH-6:R vs HMT-65768BH-6:RD
Part Number Description Manufacturer Compare
P4C1681-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation HMT-65768BH-6:R vs P4C1681-25CM
P4C168-25DMB Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation HMT-65768BH-6:R vs P4C168-25DMB
FT7C169-25JMB Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Force Technologies Ltd HMT-65768BH-6:R vs FT7C169-25JMB
CY7C169A-25PC Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor HMT-65768BH-6:R vs CY7C169A-25PC
IDT6168SA25EB Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20 Integrated Device Technology Inc HMT-65768BH-6:R vs IDT6168SA25EB
FT6168-25PC Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Force Technologies Ltd HMT-65768BH-6:R vs FT6168-25PC
P4C1682-25FSM Standard SRAM, 4KX4, 25ns, CMOS, PDFP24, DFP-24 Pyramid Semiconductor Corporation HMT-65768BH-6:R vs P4C1682-25FSM
FT7C168-25DC Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Force Technologies Ltd HMT-65768BH-6:R vs FT7C168-25DC
FT7C170-25SMB Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Force Technologies Ltd HMT-65768BH-6:R vs FT7C170-25SMB
CY7C169-25PC Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor HMT-65768BH-6:R vs CY7C169-25PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMT-65768BH-6:R by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMT-65768BH-6:R by Matra MHS

  • Please alert me when HMT-65768BH-6:R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMT-65768BH-6:R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMT-65768BH-6:R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMT-65768BH-6:R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMT-65768BH-6:R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMT-65768BH-6:R by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: