Memory
IDT6116SA25L32
Integrated Device Technology Inc
Description: Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32

Overview of IDT6116SA25L32 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for IDT6116SA25L32 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT6116SA25L32 by Integrated Device Technology Inc

IDT6116SA25L32
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. IDT6116SA25L32
    Integrated Device Technology Inc
    Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for IDT6116SA25L32

This table gives cross-reference parts and alternative options found for IDT6116SA25L32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116SA25L32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L6116KMB25 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc IDT6116SA25L32 vs L6116KMB25
P4C116L-25L32MB Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation IDT6116SA25L32 vs P4C116L-25L32MB
IDT6116SA25L32B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116SA25L32B8
HM4-65728BH-2 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32 Matra MHS IDT6116SA25L32 vs HM4-65728BH-2
5962-8969001XX 2KX8 STANDARD SRAM, 25ns, QCC32, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Texas Instruments IDT6116SA25L32 vs 5962-8969001XX
FT6116-25L32M Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 Force Technologies Ltd IDT6116SA25L32 vs FT6116-25L32M
5962-8969001XX Standard SRAM, 2KX8, 25ns, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Cypress Semiconductor IDT6116SA25L32 vs 5962-8969001XX
CY6116A-25LMB Standard SRAM, 2KX8, 25ns, CMOS, LCC-28 Cypress Semiconductor IDT6116SA25L32 vs CY6116A-25LMB
IDT6116LA25L28BG8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116LA25L28BG8
IDT6116SA25L28B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116SA25L28B8
Part Number Description Manufacturer Compare
P4C116-25LMB Standard SRAM, 2KX8, 25ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation IDT6116SA25L32 vs P4C116-25LMB
FT6116L-25L32M Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 Force Technologies Ltd IDT6116SA25L32 vs FT6116L-25L32M
L6116TMB25 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc IDT6116SA25L32 vs L6116TMB25
5962-8969001XX Standard SRAM, 2KX8, 25ns, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 LOGIC Devices Inc IDT6116SA25L32 vs 5962-8969001XX
IDT6116SA25L288 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116SA25L288
IDT6116LA25L32B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116LA25L32B8
L6116TMB25L Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc IDT6116SA25L32 vs L6116TMB25L
IDT6116SA25L328 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116SA25L328
IDT6116SA25L28B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116SA25L28B8
IDT6116SA25L32BG8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT6116SA25L32 vs IDT6116SA25L32BG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT6116SA25L32 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT6116SA25L32 by Integrated Device Technology Inc

  • Please alert me when IDT6116SA25L32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT6116SA25L32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT6116SA25L32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT6116SA25L32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT6116SA25L32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT6116SA25L32 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: