Memory
P4C116L-25L32MB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.550 INCH, LCC-32

Overview of P4C116L-25L32MB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for P4C116L-25L32MB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C116L-25L32MB by Pyramid Semiconductor Corporation

P4C116L-25L32MB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
0.450 X 0.550 INCH, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-XQCC-N32
Length
13.97 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
1.905 mm
Standby Current-Max
0.0006 A
Standby Voltage-Min
2 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. P4C116L-25L32MB
    Pyramid Semiconductor Corporation
    Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.550 INCH, LCC-32
    VS

Alternate Parts for P4C116L-25L32MB

This table gives cross-reference parts and alternative options found for P4C116L-25L32MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C116L-25L32MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6116L-25L32M Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 Force Technologies Ltd P4C116L-25L32MB vs FT6116L-25L32M
IDT6116LA25L288 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C116L-25L32MB vs IDT6116LA25L288
HM4-65728BHDB Standard SRAM, 2KX8, 25ns, CMOS, CQCC32 Matra MHS P4C116L-25L32MB vs HM4-65728BHDB
5962-8969001XX 2KX8 STANDARD SRAM, 25ns, QCC32, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Texas Instruments P4C116L-25L32MB vs 5962-8969001XX
P4C116-25L32MB Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation P4C116L-25L32MB vs P4C116-25L32MB
5962-8969001YX Standard SRAM, 2KX8, 25ns, CMOS, 0.308 X 0.408 INCH, 0.078 INCH HEIGHT, LCC-24 Cypress Semiconductor P4C116L-25L32MB vs 5962-8969001YX
IDT6116LA25L32 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C116L-25L32MB vs IDT6116LA25L32
CY7C128A-25LMB Standard SRAM, 2KX8, 25ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor P4C116L-25L32MB vs CY7C128A-25LMB
5962-8969001XA Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C116L-25L32MB vs 5962-8969001XA
L6116KMB25L Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc P4C116L-25L32MB vs L6116KMB25L
Part Number Description Manufacturer Compare
IDT6116LA25L28 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C116L-25L32MB vs IDT6116LA25L28
L6116KMB25 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc P4C116L-25L32MB vs L6116KMB25
L6116KMB25L Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc P4C116L-25L32MB vs L6116KMB25L
IDT6116SA25L28 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C116L-25L32MB vs IDT6116SA25L28
5962-8969001XX Standard SRAM, 2KX8, 25ns, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 LOGIC Devices Inc P4C116L-25L32MB vs 5962-8969001XX
5962-8969001XX 2KX8 STANDARD SRAM, 25ns, QCC32, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Texas Instruments P4C116L-25L32MB vs 5962-8969001XX
5962-8969001YX Standard SRAM, 2KX8, 25ns, CMOS, 0.308 X 0.408 INCH, 0.078 INCH HEIGHT, LCC-24 Cypress Semiconductor P4C116L-25L32MB vs 5962-8969001YX
IDT6116LA25L32 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C116L-25L32MB vs IDT6116LA25L32
L6116TM25 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc P4C116L-25L32MB vs L6116TM25
5962-8969001YA Standard SRAM, 2KX8, 25ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor P4C116L-25L32MB vs 5962-8969001YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C116L-25L32MB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C116L-25L32MB by Pyramid Semiconductor Corporation

  • Please alert me when P4C116L-25L32MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4C116L-25L32MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C116L-25L32MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4C116L-25L32MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C116L-25L32MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C116L-25L32MB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: