Logic
IDT54FCT841DTDB
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24

Overview of IDT54FCT841DTDB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT54FCT841DTDB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT841DTDB by Integrated Device Technology Inc

IDT54FCT841DTDB
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.004 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT54FCT841DTDB
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24
    VS

Alternate Parts for IDT54FCT841DTDB

This table gives cross-reference parts and alternative options found for IDT54FCT841DTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT841DTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8857501LX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 Integrated Device Technology Inc IDT54FCT841DTDB vs 5962-8857501LX
P54FCT841BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation IDT54FCT841DTDB vs P54FCT841BTD
5962-8857502LX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 Pyramid Semiconductor Corporation IDT54FCT841DTDB vs 5962-8857502LX
5962-9222802MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT54FCT841DTDB vs 5962-9222802MLX
5962-8857501LX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 Pyramid Semiconductor Corporation IDT54FCT841DTDB vs 5962-8857501LX
5962-9222803MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT54FCT841DTDB vs 5962-9222803MLX
QS54FCT841ATDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS54FCT841ATDB
QS54FCT841BTDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS54FCT841BTDB
QS54FCT841BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS54FCT841BTD
QS54FCT841BTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS54FCT841BTPB
Part Number Description Manufacturer Compare
QS74FCT841BTZB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS74FCT841BTZB
QS54FCT841CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS54FCT841CTP
74FCT841BSPC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments IDT54FCT841DTDB vs 74FCT841BSPC
QS74FCT841ATZ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS74FCT841ATZ
P74FCT841AP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation IDT54FCT841DTDB vs P74FCT841AP
QS74FCT841BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc IDT54FCT841DTDB vs QS74FCT841BTD
IDT74FCT841ATPY Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc IDT54FCT841DTDB vs IDT74FCT841ATPY
CD74FCT841BTM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor IDT54FCT841DTDB vs CD74FCT841BTM96
CD74FCT841CTM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor IDT54FCT841DTDB vs CD74FCT841CTM96
P74FCT841BTS Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation IDT54FCT841DTDB vs P74FCT841BTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT841DTDB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT841DTDB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT841DTDB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT841DTDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT841DTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT841DTDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT841DTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT841DTDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT841DTDB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: