Part Details for QS54FCT841BTD by Quality Semiconductor Inc
Overview of QS54FCT841BTD by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT841BTD
QS54FCT841BTD CAD Models
QS54FCT841BTD Part Data Attributes
|
QS54FCT841BTD
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT841BTD
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT841BTD
This table gives cross-reference parts and alternative options found for QS54FCT841BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT841BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT841DTDB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | QS54FCT841BTD vs IDT54FCT841DTDB |
5962-8857501LA | CDIP-24, Tube | Integrated Device Technology Inc | QS54FCT841BTD vs 5962-8857501LA |
IDT54FCT841TDB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS54FCT841BTD vs IDT54FCT841TDB |
QS54FCT841CTPB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS54FCT841BTD vs QS54FCT841CTPB |
5962-8857501LA | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 | Pyramid Semiconductor Corporation | QS54FCT841BTD vs 5962-8857501LA |
CY54FCT841CTDMB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | QS54FCT841BTD vs CY54FCT841CTDMB |
IDT54FCT841CTDB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | QS54FCT841BTD vs IDT54FCT841CTDB |
5962-9222803MLX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS54FCT841BTD vs 5962-9222803MLX |
54FCT841ADM | IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver | Texas Instruments | QS54FCT841BTD vs 54FCT841ADM |
CY54FCT841BTDM | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | QS54FCT841BTD vs CY54FCT841BTDM |