IDT54FCT373TPYGB
Description: Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20

Overview of IDT54FCT373TPYGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for IDT54FCT373TPYGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT373TPYGB by Integrated Device Technology Inc

IDT54FCT373TPYGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. IDT54FCT373TPYGB
    Integrated Device Technology Inc
    Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20
    VS

Alternate Parts for IDT54FCT373TPYGB

This table gives cross-reference parts and alternative options found for IDT54FCT373TPYGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT373TPYGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT373TPY Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT54FCT373TPYGB vs IDT74FCT373TPY
SN74AHCT373DBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments IDT54FCT373TPYGB vs SN74AHCT373DBR
IDT74FCT373TPY8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT54FCT373TPYGB vs IDT74FCT373TPY8
74F373MSA F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments IDT54FCT373TPYGB vs 74F373MSA
N74F373DB Bus Driver Nexperia IDT54FCT373TPYGB vs N74F373DB
74FCT373TPYB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Integrated Device Technology Inc IDT54FCT373TPYGB vs 74FCT373TPYB
54FCT373TPY Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Integrated Device Technology Inc IDT54FCT373TPYGB vs 54FCT373TPY
54FCT373TPYGB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Integrated Device Technology Inc IDT54FCT373TPYGB vs 54FCT373TPYGB
74F373MSAX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation IDT54FCT373TPYGB vs 74F373MSAX
74F373MSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation IDT54FCT373TPYGB vs 74F373MSA
Part Number Description Manufacturer Compare
54FCT373TPYG8 FF/Latch Integrated Device Technology Inc IDT54FCT373TPYGB vs 54FCT373TPYG8
54FCT373TPYG8 FF/Latch Renesas Electronics Corporation IDT54FCT373TPYGB vs 54FCT373TPYG8
IDT54FCT373TPYG Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Renesas Electronics Corporation IDT54FCT373TPYGB vs IDT54FCT373TPYG
74F373MSAX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation IDT54FCT373TPYGB vs 74F373MSAX
74F373MSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation IDT54FCT373TPYGB vs 74F373MSA
IDT74FCT373TPYT/R Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 Integrated Device Technology Inc IDT54FCT373TPYGB vs IDT74FCT373TPYT/R
IDT54FCT373TPYGB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Renesas Electronics Corporation IDT54FCT373TPYGB vs IDT54FCT373TPYGB
74F373MSAX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments IDT54FCT373TPYGB vs 74F373MSAX
N74F373DB Bus Driver Nexperia IDT54FCT373TPYGB vs N74F373DB
74F373MSAX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Rochester Electronics LLC IDT54FCT373TPYGB vs 74F373MSAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT373TPYGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT373TPYGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT373TPYGB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT373TPYGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT373TPYGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT373TPYGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT373TPYGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT373TPYGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT373TPYGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: