Part Details for 54FCT373TPY by Integrated Device Technology Inc
Overview of 54FCT373TPY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54FCT373TPY
54FCT373TPY CAD Models
54FCT373TPY Part Data Attributes
|
54FCT373TPY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
54FCT373TPY
Integrated Device Technology Inc
Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for 54FCT373TPY
This table gives cross-reference parts and alternative options found for 54FCT373TPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT373TPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT373TPY | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | 54FCT373TPY vs IDT74FCT373TPY |
SN74AHCT373DBR | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 54FCT373TPY vs SN74AHCT373DBR |
IDT74FCT373TPY8 | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | 54FCT373TPY vs IDT74FCT373TPY8 |
74F373MSA | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | 54FCT373TPY vs 74F373MSA |
N74F373DB | Bus Driver | Nexperia | 54FCT373TPY vs N74F373DB |
74FCT373TPYB | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | Integrated Device Technology Inc | 54FCT373TPY vs 74FCT373TPYB |
IDT54FCT373TPYGB | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | Integrated Device Technology Inc | 54FCT373TPY vs IDT54FCT373TPYGB |
54FCT373TPYGB | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | Integrated Device Technology Inc | 54FCT373TPY vs 54FCT373TPYGB |
74F373MSAX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | 54FCT373TPY vs 74F373MSAX |
74F373MSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | 54FCT373TPY vs 74F373MSA |