Logic
IDT54FCT162374ATE
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48

Overview of IDT54FCT162374ATE by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT54FCT162374ATE by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT162374ATE by Integrated Device Technology Inc

IDT54FCT162374ATE
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 500PS; TYP VOLP < 0.6V AT VCC = 5V,TA = 25 DEGREE C
Family
FCT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.748 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1844 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. IDT54FCT162374ATE
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48
    VS

Alternate Parts for IDT54FCT162374ATE

This table gives cross-reference parts and alternative options found for IDT54FCT162374ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT162374ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9226002MXA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 5962-9226002MXA
5962-9320101MXA 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 Texas Instruments IDT54FCT162374ATE vs 5962-9320101MXA
5962-9227403MXA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 5962-9227403MXA
54FCT16374ATEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 54FCT16374ATEB
74FCT16374ETEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 74FCT16374ETEB
IDT54FCT162374ATEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs IDT54FCT162374ATEB
5962-9226001MXX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 5962-9226001MXX
IDT54FCT162374CTEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs IDT54FCT162374CTEB
5962-9227403MXX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 5962-9227403MXX
74FCT16374ATE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 74FCT16374ATE
Part Number Description Manufacturer Compare
IDT54FCT16374ATEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, GREEN, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs IDT54FCT16374ATEB
IDT74FCT16374ETE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs IDT74FCT16374ETE
54FCT16374ATE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 54FCT16374ATE
IDT54FCT16374CTEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, GREEN, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs IDT54FCT16374CTEB
5962-9226001MXX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 5962-9226001MXX
5962-9227403MXX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 5962-9227403MXX
74FCT16374ATE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 74FCT16374ATE
5962-9227403MXA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 5962-9227403MXA
5962-9320101MXX ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 Texas Instruments IDT54FCT162374ATE vs 5962-9320101MXX
74FCT16374ETEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162374ATE vs 74FCT16374ETEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT162374ATE by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT162374ATE by Integrated Device Technology Inc

  • Please alert me when IDT54FCT162374ATE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT54FCT162374ATE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT162374ATE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT54FCT162374ATE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT162374ATE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT162374ATE by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: