Logic
5962-9320101MXA
Description: 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125

Overview of 5962-9320101MXA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5962-9320101MXA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-5962-9320101MXA-ND
DigiKey SN54ABT16374A 16-BIT EDGE-TRIGGE Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT 14
In Stock
  • 4 $80.0000
$80.0000 Buy Now
Bristol Electronics   Min Qty: 1 8
  • 1 $42.0000
$42.0000 Buy Now
Quest Components   6
  • 1 $32.5000
$32.5000 Buy Now
Quest Components   64
  • 1 $68.5096
  • 17 $58.2332
  • 35 $54.8077
$54.8077 / $68.5096 Buy Now
Quest Components   6
  • 1 $45.5000
$45.5000 Buy Now
Rochester Electronics SN54ABT16374A 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 14
  • 1 $80.7600
  • 25 $79.1500
  • 100 $75.9200
  • 500 $72.6900
  • 1,000 $68.6500
$68.6500 / $80.7600 Buy Now

CAD Models for 5962-9320101MXA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9320101MXA by Texas Instruments

5962-9320101MXA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ABT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Power Supply Current-Max (ICC)
72 mA
Prop. Delay@Nom-Sup
6.9 ns
Propagation Delay (tpd)
6.9 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
9.655 mm
Want to compare parts?
  1. 5962-9320101MXA
    Texas Instruments
    16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125
    VS

Alternate Parts for 5962-9320101MXA

This table gives cross-reference parts and alternative options found for 5962-9320101MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9320101MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT16374ATE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 74FCT16374ATE
5962-9227403MXX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 5962-9227403MXX
5962-9320101QXX Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Teledyne e2v 5962-9320101MXA vs 5962-9320101QXX
IDT54FCT16374ETE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs IDT54FCT16374ETE
74FCT16374ATEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 74FCT16374ATEB
SNJ54ABT16374WD ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 Texas Instruments 5962-9320101MXA vs SNJ54ABT16374WD
IDT54FCT162374ETEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs IDT54FCT162374ETEB
5962-9227403MXA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 5962-9227403MXA
5962-9320101QXX Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 QP Semiconductor 5962-9320101MXA vs 5962-9320101QXX
54FCT16374ETE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 54FCT16374ETE
Part Number Description Manufacturer Compare
54ABT16374W-QML ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 5962-9320101MXA vs 54ABT16374W-QML
5962-9320101QXA IC ABT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.025 INCH PITCH, CERPACK-48, Bus Driver/Transceiver National Semiconductor Corporation 5962-9320101MXA vs 5962-9320101QXA
IDT54FCT162374ETEB Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs IDT54FCT162374ETEB
IDT74FCT16374TPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc 5962-9320101MXA vs IDT74FCT16374TPF
54FCT16374ETE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 54FCT16374ETE
IDT54FCT16374ETE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs IDT54FCT16374ETE
IDT54FCT16374CTE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, GREEN, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs IDT54FCT16374CTE
IDT54FCT162374TE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs IDT54FCT162374TE
5962-9226001MXX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 5962-9226001MXX
5962-9226002MXX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9320101MXA vs 5962-9226002MXX

Related Parts for 5962-9320101MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9320101MXA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9320101MXA by Texas Instruments

  • Please alert me when 5962-9320101MXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9320101MXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9320101MXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9320101MXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9320101MXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9320101MXA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: