Datasheets
IDT54FCT162244ATEB by:

Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48

Part Details for IDT54FCT162244ATEB by Integrated Device Technology Inc

Overview of IDT54FCT162244ATEB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Telecommunications

Price & Stock for IDT54FCT162244ATEB

Part # Distributor Description Stock Price Buy
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Ceramic, Flat Pack 7
  • 1 $38.0445
$38.0445 Buy Now

Part Details for IDT54FCT162244ATEB

IDT54FCT162244ATEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT54FCT162244ATEB Part Data Attributes:

IDT54FCT162244ATEB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT54FCT162244ATEB Integrated Device Technology Inc Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP
Package Description CERPACK-48
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-01-01
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Control Type ENABLE LOW
Family FCT
JESD-30 Code R-GDFP-F48
JESD-609 Code e0
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.016 A
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR
Package Style FLATPACK
Prop. Delay@Nom-Sup 5.1 ns
Propagation Delay (tpd) 5.1 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.413 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 9.652 mm

Alternate Parts for IDT54FCT162244ATEB

This table gives cross-reference parts and alternative options found for IDT54FCT162244ATEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT162244ATEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT54FCT162244ATEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT162244ATEB vs IDT54FCT162244ATEB
5962-9227102MXX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs 5962-9227102MXX
5962-9227101MXA CPACK-48, Tube Integrated Device Technology Inc IDT54FCT162244ATEB vs 5962-9227101MXA
IDT54FCT162244CTE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs IDT54FCT162244CTE
5962-9227103MXA CPACK-48, Tube Integrated Device Technology Inc IDT54FCT162244ATEB vs 5962-9227103MXA
5962-9227102MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation IDT54FCT162244ATEB vs 5962-9227102MXA
IDT54FCT162244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs IDT54FCT162244TE
IDT54FCT162244TEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT162244ATEB vs IDT54FCT162244TEB
IDT54FCT162244CTEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs IDT54FCT162244CTEB
IDT54FCT162244CTEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT162244ATEB vs IDT54FCT162244CTEB
Part Number Description Manufacturer Compare
5962-9227103MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation IDT54FCT162244ATEB vs 5962-9227103MXA
IDT54FCT162244CTE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs IDT54FCT162244CTE
IDT54FCT162244CTEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT162244ATEB vs IDT54FCT162244CTEB
5962-9227101MXA CPACK-48, Tube Integrated Device Technology Inc IDT54FCT162244ATEB vs 5962-9227101MXA
IDT54FCT162244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs IDT54FCT162244TE
5962-9227103MXA CPACK-48, Tube Integrated Device Technology Inc IDT54FCT162244ATEB vs 5962-9227103MXA
IDT54FCT162244TEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs IDT54FCT162244TEB
5962-9227101MXX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT162244ATEB vs 5962-9227101MXX
5962-9227102MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation IDT54FCT162244ATEB vs 5962-9227102MXA
IDT54FCT162244ATEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT162244ATEB vs IDT54FCT162244ATEB

IDT54FCT162244ATEB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT162244ATEB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT162244ATEB by Integrated Device Technology Inc

  • Please alert me when IDT54FCT162244ATEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT54FCT162244ATEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT162244ATEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT54FCT162244ATEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT162244ATEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT162244ATEB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: