Part Details for IDT54FCT139AEB by Integrated Device Technology Inc
Overview of IDT54FCT139AEB by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for IDT54FCT139AEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECODER/DRIVER, FCT SERIES, INVERTED OUTPUT, CMOS, CDFP16 | 33 |
|
Buy Now | |
|
Quest Components | DECODER/DRIVER, FCT SERIES, INVERTED OUTPUT, CMOS, CDFP16 | 15 |
|
$51.0311 / $56.7012 | Buy Now |
|
Quest Components | DECODER/DRIVER, FCT SERIES, INVERTED OUTPUT, CMOS, CDFP16 | 15 |
|
$51.0311 / $56.7012 | Buy Now |
Part Details for IDT54FCT139AEB
IDT54FCT139AEB CAD Models
IDT54FCT139AEB Part Data Attributes
|
IDT54FCT139AEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT139AEB
Integrated Device Technology Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for IDT54FCT139AEB
This table gives cross-reference parts and alternative options found for IDT54FCT139AEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT139AEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT139TE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT139AEB vs IDT74FCT139TE |
5962-8950801FA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT139AEB vs 5962-8950801FA |
5962-9220202MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Teledyne e2v | IDT54FCT139AEB vs 5962-9220202MFA |
5962-8950802FX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT139AEB vs 5962-8950802FX |
5962-9220204MFA | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT139AEB vs 5962-9220204MFA |
IDT74FCT139E | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT139AEB vs IDT74FCT139E |
5962-9220202MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Pyramid Semiconductor Corporation | IDT54FCT139AEB vs 5962-9220202MFA |
IDT74FCT139ATE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT139AEB vs IDT74FCT139ATE |
IDT74FCT139AE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT139AEB vs IDT74FCT139AE |
IDT54FCT139TEB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT139AEB vs IDT54FCT139TEB |