Part Details for 5962-9220202MFA by Pyramid Semiconductor Corporation
Overview of 5962-9220202MFA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220202MFA | Renesas Electronics Corporation | DUAL 1 OF 4 DECODER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9220202MFA
5962-9220202MFA CAD Models
5962-9220202MFA Part Data Attributes
|
5962-9220202MFA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9220202MFA
Pyramid Semiconductor Corporation
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | CERPACK-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
Length | 10.16 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9220202MFA
This table gives cross-reference parts and alternative options found for 5962-9220202MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220202MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT139TE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220202MFA vs IDT74FCT139TE |
5962-8950801FA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220202MFA vs 5962-8950801FA |
5962-9220202MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Teledyne e2v | 5962-9220202MFA vs 5962-9220202MFA |
5962-8950802FX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CERPACK-16 | Integrated Device Technology Inc | 5962-9220202MFA vs 5962-8950802FX |
5962-9220204MFA | CPACK-16, Tube | Integrated Device Technology Inc | 5962-9220202MFA vs 5962-9220204MFA |
IDT74FCT139E | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220202MFA vs IDT74FCT139E |
IDT74FCT139ATE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220202MFA vs IDT74FCT139ATE |
IDT74FCT139AE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220202MFA vs IDT74FCT139AE |
IDT54FCT139TEB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220202MFA vs IDT54FCT139TEB |
5962-9220204MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Teledyne e2v | 5962-9220202MFA vs 5962-9220204MFA |